Wurth Elektronik, WE-KI Power Inductor 5.6 μH 5 % Q:20
- RS Stock No.:
- 485-345
- Distrelec Article No.:
- 304-54-773
- Mfr. Part No.:
- 744762356A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$15.62
(exc. GST)
$17.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.781 | $15.62 | - |
| 200 - 980 | $0.632 | $12.64 | 19% |
| 1000 - 1980 | $0.485 | $9.70 | 37% |
| 2000 + | $0.392 | $7.84 | 49% |
*price indicative
- RS Stock No.:
- 485-345
- Distrelec Article No.:
- 304-54-773
- Mfr. Part No.:
- 744762356A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6μH | |
| Product Type | Power Inductor | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 2.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6μH | ||
Product Type Power Inductor | ||
Length 2.5mm | ||
Automotive Standard No | ||
Maximum DC Resistance 2.6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik, WE-KI Power Inductor 5.6 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 2.7 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.3 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.6 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 8.2 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 2.2 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 1.5 μH 5 % Q:20
