Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 47 μH
- RS Stock No.:
- 485-226
- Distrelec Article No.:
- 301-88-121
- Mfr. Part No.:
- 74408942470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$34.27
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.27 | - |
| 5 + | $33.25 | 2% |
*price indicative
- RS Stock No.:
- 485-226
- Distrelec Article No.:
- 301-88-121
- Mfr. Part No.:
- 74408942470
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.608Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SPC | |
| Standards/Approvals | 2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | |
| Height | 2.8mm | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.608Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-SPC | ||
Standards/Approvals 2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | ||
Height 2.8mm | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Related links
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 47 H
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 2.2 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 15 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.39 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 33 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.56 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.22 μH
