Wurth Elektronik, WE-PDF Shielded Power Inductor with a Ferrite Core, 6.2 μH ±30 % 9.4 A Idc
- RS Stock No.:
- 484-709
- Distrelec Article No.:
- 301-89-547
- Mfr. Part No.:
- 7447798620
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $7.15
View bulk pricing optionsSubtotal (1 unit)*
$48.13
(exc. GST)
$52.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.13 | - |
| 5 + | $46.70 | $7.15 |
*price indicative
- RS Stock No.:
- 484-709
- Distrelec Article No.:
- 301-89-547
- Mfr. Part No.:
- 7447798620
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9.4A | |
| Packaging | Tape & Reel | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.5mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-PDF | |
| Depth | 10.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Height | 6.4mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9.4A | ||
Packaging Tape & Reel | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.5mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±30 % | ||
Series WE-PDF | ||
Depth 10.2mm | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Height 6.4mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 6.20 μH ±30 % 5.7 A Idc
- Wurth Elektronik 4.7 μH ±30 % 9.5 A Idc
- Wurth Elektronik 1.1 μH ±30 % 16.5 A Idc
- Wurth Elektronik 27 μH ±20 % 4.3 A Idc
- Wurth Elektronik 9.1 μH ±30 % 7.35 A Idc
- Wurth Elektronik 0.22 μH ±30 % 19 A Idc
- Wurth Elektronik 1.10 μH ±30 % 11.2 A Idc
- Wurth Elektronik 1.80 μH ±30 % 5.7 A Idc
