Bourns, SRP4020FA, 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:15
- RS Stock No.:
- 466-262
- Mfr. Part No.:
- SRP4020FA-2R2M
- Brand:
- Bourns
This image is representative of the product range
Add 20 more to save $6.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$4.11
(exc. GST)
$4.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 08 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $2.055 | $4.11 | - |
| 20 - 48 | $1.725 | $3.45 | $6.60 |
| 50 - 198 | $1.075 | $2.15 | $49.00 |
| 200 - 998 | $1.055 | $2.11 | $200.00 |
| 1000 + | $1.035 | $2.07 | $1,020.00 |
*price indicative
- RS Stock No.:
- 466-262
- Mfr. Part No.:
- SRP4020FA-2R2M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 8A | |
| Package/Case | 4020 | |
| Packaging | 3000 pieces per 13 in Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 57.2mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP4020FA | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 4.1mm | |
| Height | 4.1mm | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 8A | ||
Package/Case 4020 | ||
Packaging 3000 pieces per 13 in Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 57.2mΩ | ||
Maximum Operating Temperature 155°C | ||
Series SRP4020FA | ||
Inductance Tolerance ±20 % | ||
Depth 4.1mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 4.1mm | ||
Height 4.1mm | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 11 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 15 A Idc Q:15
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH 20 % 3.1 A Idc Q:15
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 18 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 23 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 14 A Idc Q:10
