Bourns, PQ2614BHA, 2614 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 30 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 19%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$11.47

(exc. GST)

$12.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18$5.735$11.47-
20 - 98$4.64$9.2819%
100 - 198$3.56$7.1237%
200 +$2.865$5.7350%

*price indicative

Packaging Options:
RS Stock No.:
466-206
Mfr. Part No.:
PQ2614BHA-100K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

30A

Package/Case

2614

Length

27.9mm

Packaging

250 pcs per Tray

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.90mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±10 %

Series

PQ2614BHA

Core Material

Ferrite

Diameter

27.9mm

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Depth

27.9mm

Height

27.9mm

Maximum Self Resonant Frequency

84.8MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors are magnetically shielded to minimize interference. They feature flat wirewound construction, ensuring low DCR for efficient power handling. With high saturation current capability, they are ideal for high performance power supplies.

RoHS compliant

AEC Q200 compliant

Each (Supplied in a Tray)
$8.175
Each (On a Tape of 10)
$0.221
Each (Supplied in a Tray)
$5.735
Each (Supplied on a Reel)
$1.565

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy