Bourns, SRR1210A, 1210 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 3.8 A Idc Q:16

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 16%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$5.15

(exc. GST)

$5.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18$2.575$5.15-
20 - 48$2.16$4.3216%
50 - 198$1.355$2.7147%
200 - 998$1.325$2.6548%
1000 +$1.295$2.5949%

*price indicative

Packaging Options:
RS Stock No.:
466-164
Mfr. Part No.:
SRR1210A-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47μH

Product Type

Power Inductor

Maximum DC Current

3.8A

Package/Case

1210

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.006Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRR1210A

Core Material

Ferrite

Termination Style

1210 (3225M)

Standards/Approvals

RoHS, AEC-Q200

Diameter

12mm

Height

12mm

Depth

12mm

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Shielded

Minimum Quality Factor

16

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. The compact dimensions of 12 x 12 x 10 mm make them suitable for various applications that require efficient energy transfer in limited space.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy