Bourns, SRP1050WA, 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 9 A Idc Q:20
- RS Stock No.:
- 466-119
- Mfr. Part No.:
- SRP1050WA-100M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$4.66
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 494 unit(s) shipping from 21 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $2.33 | $4.66 |
| 20 - 48 | $1.96 | $3.92 |
| 50 - 198 | $1.23 | $2.46 |
| 200 - 998 | $1.20 | $2.40 |
| 1000 + | $1.18 | $2.36 |
*price indicative
- RS Stock No.:
- 466-119
- Mfr. Part No.:
- SRP1050WA-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9A | |
| Package/Case | 1050 | |
| Length | 11mm | |
| Packaging | 500 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 268mΩ | |
| Maximum Operating Temperature | 165°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1050WA | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Depth | 10mm | |
| Height | 10mm | |
| Diameter | 10mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9A | ||
Package/Case 1050 | ||
Length 11mm | ||
Packaging 500 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 268mΩ | ||
Maximum Operating Temperature 165°C | ||
Inductance Tolerance ±20 % | ||
Series SRP1050WA | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Depth 10mm | ||
Height 10mm | ||
Diameter 10mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH 20 % 5 A Idc Q:20
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 6 A Idc Q:20
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 68 μH ±20 % 3.5 A Idc Q:20
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 100 μH 20 % 2.7 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 12 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 8 A Idc Q:20
- Bourns 10 μH 20 % 7 A Idc Q:20
