Wurth Elektronik, 744384, 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$16.32

(exc. GST)

$17.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 670 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$3.264$16.32
50 - 95$3.098$15.49
100 - 495$2.87$14.35
500 +$2.642$13.21

*price indicative

Packaging Options:
RS Stock No.:
427-257
Mfr. Part No.:
7443845030056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

5.6μH

Maximum DC Current

7.1A

Sub Type

SMT Power Inductor

Package/Case

5030

Packaging

Tape & Reel

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

27mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

744384

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS 2011, REACH EC1907, Halogen Free IEC 61249-2-21, 2006, EU&2015, 863, Halogen Free JEDEC JS709B

Diameter

3.1mm

Core Material

Magnetic Iron Alloy

Height

3.1mm

Depth

3.1mm

Maximum Self Resonant Frequency

19MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy