Wurth Elektronik, 744384, 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 % 19
- RS Stock No.:
- 427-242
- Mfr. Part No.:
- 74438450300082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.32
(exc. GST)
$17.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 700 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.264 | $16.32 | - |
| 50 - 95 | $3.098 | $15.49 | 5% |
| 100 - 495 | $2.87 | $14.35 | 12% |
| 500 + | $2.642 | $13.21 | 19% |
*price indicative
- RS Stock No.:
- 427-242
- Mfr. Part No.:
- 74438450300082
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820nH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 19A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | 744384 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Diameter | 3.1mm | |
| Depth | 3.1mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Height | 3.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820nH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 19A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4mΩ | ||
Minimum Operating Temperature -40°C | ||
Series 744384 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Diameter 3.1mm | ||
Depth 3.1mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Height 3.1mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 % 19
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 220 nH Shielded ±30 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 600 nH Shielded ±30 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 % 23
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
