Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 % 11
- RS Stock No.:
- 427-224
- Mfr. Part No.:
- 7443844020012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$14.70
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 995 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.94 | $14.70 |
| 50 - 95 | $2.794 | $13.97 |
| 100 - 495 | $2.586 | $12.93 |
| 500 + | $2.382 | $11.91 |
*price indicative
- RS Stock No.:
- 427-224
- Mfr. Part No.:
- 7443844020012
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 9.8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | 744384 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, 863, RoHS 2011, REACH EC1907, Halogen Free JEDEC JS709B, 2006, EU&2015 | |
| Diameter | 2.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Height | 2.1mm | |
| Depth | 2.1mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11A | ||
Sub Type SMT Power Inductor | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 9.8mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series 744384 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free IEC 61249-2-21, 863, RoHS 2011, REACH EC1907, Halogen Free JEDEC JS709B, 2006, EU&2015 | ||
Diameter 2.1mm | ||
Core Material Magnetic Iron Alloy | ||
Height 2.1mm | ||
Depth 2.1mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 % 11
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 650 nH Shielded ±30 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.8 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 9.8
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 300 nH Shielded ±30 %
