Wurth Elektronik, 784383, 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- RS Stock No.:
- 427-175
- Mfr. Part No.:
- 78438324033HT
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,562.00
(exc. GST)
$6,117.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.854 | $5,562.00 |
*price indicative
- RS Stock No.:
- 427-175
- Mfr. Part No.:
- 78438324033HT
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 2512HT | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 274.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | 784383 | |
| Diameter | 1.2mm | |
| Termination Style | 2512HT | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | 863, Halogen Free IEC 61249-2-21, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B, RoHS 2011, 2006 | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 2512HT | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 274.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series 784383 | ||
Diameter 1.2mm | ||
Termination Style 2512HT | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals 863, Halogen Free IEC 61249-2-21, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B, RoHS 2011, 2006 | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
