Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- RS Stock No.:
- 426-984
- Mfr. Part No.:
- 78438343012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$13.82
(exc. GST)
$15.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.764 | $13.82 |
| 50 - 95 | $2.624 | $13.12 |
| 100 - 495 | $2.434 | $12.17 |
| 500 - 995 | $2.24 | $11.20 |
| 1000 + | $2.156 | $10.78 |
*price indicative
- RS Stock No.:
- 426-984
- Mfr. Part No.:
- 78438343012
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.2μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 2.4A | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 136mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | 784383 | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 1mm | |
| Standards/Approvals | EU&2015, 863, REACH EC1907, Halogen Free JEDEC JS709B, 2006, Halogen Free IEC 61249-2-21, RoHS 2011 | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 1mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 96MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.2μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 2.4A | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 136mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series 784383 | ||
Maximum Operating Temperature 125°C | ||
Diameter 1mm | ||
Standards/Approvals EU&2015, 863, REACH EC1907, Halogen Free JEDEC JS709B, 2006, Halogen Free IEC 61249-2-21, RoHS 2011 | ||
Core Material Magnetic Iron Alloy | ||
Depth 1mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 96MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
