Wurth Elektronik, 784373, 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- RS Stock No.:
- 426-902
- Mfr. Part No.:
- 784373460047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.20
(exc. GST)
$24.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 990 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.44 | $22.20 | - |
| 50 - 95 | $4.218 | $21.09 | 5% |
| 100 - 495 | $3.906 | $19.53 | 12% |
| 500 + | $3.594 | $17.97 | 19% |
*price indicative
- RS Stock No.:
- 426-902
- Mfr. Part No.:
- 784373460047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.6A | |
| Sub Type | SMT High Current Inductor | |
| Package/Case | 7030 | |
| Packaging | Tape & Reel | |
| Length | 6.95mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 33mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | 784373 | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Diameter | 2.8mm | |
| Core Material | Magnetic Iron Alloy | |
| Height | 2.8mm | |
| Depth | 2.8mm | |
| Maximum Self Resonant Frequency | 24.1MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.6A | ||
Sub Type SMT High Current Inductor | ||
Package/Case 7030 | ||
Packaging Tape & Reel | ||
Length 6.95mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 33mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series 784373 | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
Diameter 2.8mm | ||
Core Material Magnetic Iron Alloy | ||
Height 2.8mm | ||
Depth 2.8mm | ||
Maximum Self Resonant Frequency 24.1MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 % 3.7
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
