MPS, MPL Shielded Surface Mount Inductor with a Resin Core, 10 μH Semi Shielded ±20 % 2 A Idc
- RS Stock No.:
- 337-404
- Mfr. Part No.:
- MPL-SE4030-100
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$14.56
(exc. GST)
$16.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.728 | $14.56 | - |
| 200 - 480 | $0.692 | $13.84 | 4% |
| 500 - 980 | $0.641 | $12.82 | 11% |
| 1000 + | $0.59 | $11.80 | 18% |
*price indicative
- RS Stock No.:
- 337-404
- Mfr. Part No.:
- MPL-SE4030-100
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2A | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 4mm | |
| Core Material | Resin | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2A | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 4mm | ||
Core Material Resin | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low profile
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 10 μH Semi Shielded ±20 % 2 A Idc
- MPS 15 μH Semi Shielded ±20 % 1.4 A Idc
- MPS 22 μH Semi Shielded ±20 % 1.3 A Idc
- MPS 22 μH Semi Shielded ±20 % 700 mA Idc
- MPS 680 nH Semi Shielded ±20 % 3.9 A Idc
- MPS 1.5 μH Semi Shielded ±20 % 2.9 A Idc
- MPS 3.3 μH Semi Shielded ±20 % 2.1 A Idc
- MPS 10 μH Semi Shielded 3.2 A Idc
