MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.5 A Idc
- RS Stock No.:
- 337-367
- Mfr. Part No.:
- MPL-AT2010-4R7
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$19.70
(exc. GST)
$21.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.985 | $19.70 | - |
| 200 - 480 | $0.935 | $18.70 | 5% |
| 500 - 980 | $0.867 | $17.34 | 11% |
| 1000 - 1980 | $0.799 | $15.98 | 18% |
| 2000 + | $0.77 | $15.40 | 21% |
*price indicative
- RS Stock No.:
- 337-367
- Mfr. Part No.:
- MPL-AT2010-4R7
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.5A | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 1.6mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.5A | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 1.6mm | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers very low profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities.
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 3.3 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
