MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
- RS Stock No.:
- 337-358
- Mfr. Part No.:
- MPL-AL6060-150
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.18
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.436 | $17.18 | - |
| 50 - 95 | $3.262 | $16.31 | 5% |
| 100 - 495 | $3.024 | $15.12 | 11% |
| 500 + | $2.782 | $13.91 | 19% |
*price indicative
- RS Stock No.:
- 337-358
- Mfr. Part No.:
- MPL-AL6060-150
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 5.8A | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | ±20 % | |
| Series | MPL | |
| Standards/Approvals | No | |
| Depth | 6.4mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 5.8A | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance ±20 % | ||
Series MPL | ||
Standards/Approvals No | ||
Depth 6.4mm | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low DCR
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 3.3 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 6.3 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc
