MPS, MPL Unshielded Surface Mount Inductor 10 μH ±20 % 4.8 A Idc
- RS Stock No.:
- 337-350
- Mfr. Part No.:
- MPL-AL5050-100
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.95
(exc. GST)
$17.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,065 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.19 | $15.95 |
| 50 - 95 | $3.026 | $15.13 |
| 100 - 495 | $2.806 | $14.03 |
| 500 - 995 | $2.578 | $12.89 |
| 1000 + | $2.484 | $12.42 |
*price indicative
- RS Stock No.:
- 337-350
- Mfr. Part No.:
- MPL-AL5050-100
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 4.8A | |
| Length | 5.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | ±20 % | |
| Series | MPL | |
| Depth | 5.3mm | |
| Standards/Approvals | No | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 4.8A | ||
Length 5.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance ±20 % | ||
Series MPL | ||
Depth 5.3mm | ||
Standards/Approvals No | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low DCR
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Unshielded Surface Mount Inductor 10 μH ±20 % 4.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 680 nH ±20 % 4.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 3.3 A Idc
