Wurth Elektronik, WE-LHMI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
- RS Stock No.:
- 296-322
- Mfr. Part No.:
- 744373965220
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$21.36
(exc. GST)
$23.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.272 | $21.36 |
| 50 - 95 | $4.058 | $20.29 |
| 100 - 495 | $3.756 | $18.78 |
| 500 - 995 | $3.46 | $17.30 |
| 1000 + | $3.332 | $16.66 |
*price indicative
- RS Stock No.:
- 296-322
- Mfr. Part No.:
- 744373965220
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 1365 | |
| Length | 13.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 37mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Standards/Approvals | 2006, REACH EC1907, RoHS 2011, EU&2015, 863, IEC 62024-2-2020, IEC 61249-2-21, Halogen Free JEDEC JS709B | |
| Core Material | Polystyrene | |
| Diameter | 6.2mm | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 5.4MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 1365 | ||
Length 13.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 37mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Standards/Approvals 2006, REACH EC1907, RoHS 2011, EU&2015, 863, IEC 62024-2-2020, IEC 61249-2-21, Halogen Free JEDEC JS709B | ||
Core Material Polystyrene | ||
Diameter 6.2mm | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 5.4MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 12 μH Shielded ±20 % 8.2 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 8.8 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 μH Shielded ±20 % 5.7
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 3.3 μH Surface Mount ±30% 5.7 A Idc
- Wurth Elektronik 1.80 μH ±30 % 5.7 A Idc
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±20 % 3.5 A Idc
