Wurth Elektronik, WE-MAIA, 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.1 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
296-308
Mfr. Part No.:
78438357022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

7.1A

Sub Type

SMT Power Inductor

Package/Case

4030

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

26mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-MAIA

Maximum Operating Temperature

125°C

Diameter

3.1mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006)

Core Material

Polystyrene

Height

3.1mm

Depth

3.1mm

Maximum Self Resonant Frequency

35MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor magnetic iron alloy allows high rated currents in a compact design. It is magnetically shielded with no acoustic noise or leakage flux noise. The operating temperature range is –40°C to +125°C, and it meets AEC-Q 200 standards.

Powertrain converters

Body electronics & lighting

Infotainment systems

POL-converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy