Wurth Elektronik, WE-MAIA, 3015 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 2.4 A Idc
- RS Stock No.:
- 296-272
- Mfr. Part No.:
- 78438335047
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$15.35
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.07 | $15.35 |
| 50 - 95 | $2.914 | $14.57 |
| 100 - 495 | $2.702 | $13.51 |
| 500 - 995 | $2.484 | $12.42 |
| 1000 + | $2.394 | $11.97 |
*price indicative
- RS Stock No.:
- 296-272
- Mfr. Part No.:
- 78438335047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 2.4A | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 162mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAIA | |
| Core Material | Polystyrene | |
| Diameter | 1.5mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Depth | 1.5mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 2.4A | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 162mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAIA | ||
Core Material Polystyrene | ||
Diameter 1.5mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
Depth 1.5mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3015 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH Shielded ±20 % 500 mA Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.4 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 3.05 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Shielded ±20 % 4.7 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 5.1 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 4 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 6.2 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 10.1 A Idc
