Wurth Elektronik, WE-LQ, 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 12 μH ±20 % 800 mA Idc Q:48
- RS Stock No.:
- 296-193
- Mfr. Part No.:
- 744045120
- Brand:
- Wurth Elektronik
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$12.70
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $1.27 | $12.70 | - |
| 100 - 240 | $1.207 | $12.07 | 4% |
| 250 - 490 | $1.118 | $11.18 | 11% |
| 500 - 990 | $1.029 | $10.29 | 18% |
| 1000 + | $0.99 | $9.90 | 22% |
*price indicative
- RS Stock No.:
- 296-193
- Mfr. Part No.:
- 744045120
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.42Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU&2015, REACH or declared EC1907, RoHS 2011, 2006, 863 | |
| Core Material | Polystyrene | |
| Height | 2.6mm | |
| Depth | 2.6mm | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 48 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 800mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.42Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU&2015, REACH or declared EC1907, RoHS 2011, 2006, 863 | ||
Core Material Polystyrene | ||
Height 2.6mm | ||
Depth 2.6mm | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 48 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0296293
- Mfr. Part No. 744045100
- RS Stock No. 0296304
- Mfr. Part No. 744045004
- RS Stock No. 0296290
- Mfr. Part No. 744032100
- RS Stock No. 0296325
- Mfr. Part No. 744032004
Related links
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 950 mA Idc Q:48
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 630 mA Idc Q:50
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 270 mA Idc Q:60
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±10 % 430 mA Idc Q:55
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 mH ±10 % 70 mA Idc Q:28
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 1.24 A Idc Q:36
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1 A Idc Q:36
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 110 mA Idc












