Wurth Elektronik, WE-XHMI SMT, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 6.8 A
- RS Stock No.:
- 219-821
- Mfr. Part No.:
- 74439334047
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$22.74
(exc. GST)
$25.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,160 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.274 | $22.74 |
| 100 - 240 | $2.16 | $21.60 |
| 250 + | $2.001 | $20.01 |
*price indicative
- RS Stock No.:
- 219-821
- Mfr. Part No.:
- 74439334047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 6.8A | |
| Package/Case | 5030 | |
| Length | 5.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 27.96mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI SMT | |
| Height | 3mm | |
| Standards/Approvals | RoHS 2011, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B, 863, 2006, Halogen Free IEC 61249-2-21 | |
| Diameter | 3mm | |
| Core Material | Polystyrene | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 6.8A | ||
Package/Case 5030 | ||
Length 5.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 27.96mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI SMT | ||
Height 3mm | ||
Standards/Approvals RoHS 2011, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B, 863, 2006, Halogen Free IEC 61249-2-21 | ||
Diameter 3mm | ||
Core Material Polystyrene | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 12 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 8.2 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 14.7 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 13.3
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 10.3
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 17.7
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 24.4
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 21.2
