Wurth Elektronik, LHMI, 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 2.7 A Idc
- RS Stock No.:
- 219-691
- Mfr. Part No.:
- 7443732448068
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$17.41
(exc. GST)
$19.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.482 | $17.41 |
| 50 - 95 | $3.31 | $16.55 |
| 100 + | $3.066 | $15.33 |
*price indicative
- RS Stock No.:
- 219-691
- Mfr. Part No.:
- 7443732448068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 2.7A | |
| Package/Case | 4020HT | |
| Packaging | Tape & Reel | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 228mΩ | |
| Series | LHMI | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 1.8mm | |
| Termination Style | 4020HT | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | REACH EC1907, EU&2015, IEC 61249-2-21, JEDEC JS709B, RoHS 2011, 863, 2006 | |
| Maximum Self Resonant Frequency | 19MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 2.7A | ||
Package/Case 4020HT | ||
Packaging Tape & Reel | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 228mΩ | ||
Series LHMI | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Diameter 1.8mm | ||
Termination Style 4020HT | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Core Material Polystyrene | ||
Standards/Approvals REACH EC1907, EU&2015, IEC 61249-2-21, JEDEC JS709B, RoHS 2011, 863, 2006 | ||
Maximum Self Resonant Frequency 19MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.4 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 5.1 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 4.3 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 6 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Moulded ±20 % 6.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.7 A Idc
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
