TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 82 μH 10 % 170 mA Idc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$482.50

(exc. GST)

$531.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$0.965$482.50

*price indicative

RS Stock No.:
171-321
Mfr. Part No.:
3627453226820K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

82μH

Maximum DC Current

170mA

Package/Case

3627

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.2Ω

Maximum Operating Temperature

125°C

Series

3627

Inductance Tolerance

10 %

Core Material

Ferrite

Depth

3.2mm

Height

2.6mm

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100MHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy