TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 20 % 4.8 A Idc
- RS Stock No.:
- 171-218
- Mfr. Part No.:
- 3627575047CR47M
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.323 | $13.23 | - |
| 100 - 240 | $1.255 | $12.55 | $6.80 |
| 250 - 490 | $1.165 | $11.65 | $39.50 |
| 500 + | $1.075 | $10.75 | $124.00 |
*price indicative
- RS Stock No.:
- 171-218
- Mfr. Part No.:
- 3627575047CR47M
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.8A | |
| Package/Case | 3627 | |
| Length | 5.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.0182Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Inductance Tolerance | 20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Depth | 5mm | |
| Height | 4.7mm | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.8A | ||
Package/Case 3627 | ||
Length 5.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.0182Ω | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Inductance Tolerance 20 % | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Depth 5mm | ||
Height 4.7mm | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 20 % 4.8 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 30 % 3.4 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 270 nH 20 % 5.3 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 240 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 45 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 80 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 60 mA Idc
