TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 30 % 1.2 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$12.82

(exc. GST)

$14.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.641$12.82
200 - 480$0.609$12.18
500 - 980$0.564$11.28
1000 +$0.52$10.40

*price indicative

Packaging Options:
RS Stock No.:
171-078
Mfr. Part No.:
36273225151R5N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.2A

Package/Case

3627

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.068Ω

Inductance Tolerance

30 %

Series

3627

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Height

1.55mm

Depth

2.5mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links