- RS Stock No.:
- 740-9094
- Mfr. Part No.:
- CR1206-FX-2002ELF
- Brand:
- Bourns
1350 In AU stock for next working day delivery
350 In Global stock for delivery within 5 working day(s)
3150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Pack* |
50 - 1200 | $0.018 | $0.90 |
1250 - 2450 | $0.018 | $0.90 |
2500 + | $0.018 | $0.90 |
*price indicative |
- RS Stock No.:
- 740-9094
- Mfr. Part No.:
- CR1206-FX-2002ELF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1206 Format Resistor, CR1206-FX Series - 1%
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 20kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | CR1206 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |