- RS Stock No.:
- 167-5439
- Mfr. Part No.:
- CRL0805-FW-R050ELF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-5439
- Mfr. Part No.:
- CRL0805-FW-R050ELF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 Format Resistor, CRL0805 Series - 1%
Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±200ppm/°C |
Series | CRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |