KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 789-8006
- Mfr. Part No.:
- FS0H105ZF
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $13.59 |
| 13 - 24 | $13.47 |
| 25 + | $13.06 |
*price indicative
- RS Stock No.:
- 789-8006
- Mfr. Part No.:
- FS0H105ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Diameter | 16.5 mm, 28.5mm | |
| Height | 16mm | |
| Dimensions | 28.5 (Dia.) x 14mm | |
| Lead Pitch | 10.16mm | |
| Equivalent Series Resistance | 7Ω | |
| Series | Supercap FY | |
| Tolerance | -20 → +80% | |
| Product Diameter | 28.5mm | |
| Terminal Type | Radial | |
| Lead Spacing | 10.16 mm | |
| Capacitor Family | Electric Double Layer | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Diameter 16.5 mm, 28.5mm | ||
Height 16mm | ||
Dimensions 28.5 (Dia.) x 14mm | ||
Lead Pitch 10.16mm | ||
Equivalent Series Resistance 7Ω | ||
Series Supercap FY | ||
Tolerance -20 → +80% | ||
Product Diameter 28.5mm | ||
Terminal Type Radial | ||
Lead Spacing 10.16 mm | ||
Capacitor Family Electric Double Layer | ||
Depth 14mm | ||
- COO (Country of Origin):
- TH
FS Series Radial Super Capacitors
This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 47mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 10mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 1F Supercapacitor -20 → +80% Tolerance Through Hole
