Eaton 5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- RS Stock No.:
- 763-7848
- Distrelec Article No.:
- 301-96-511
- Mfr. Part No.:
- PHV-5R4V505-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.09
(exc. GST)
$38.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $35.09 |
| 25 - 49 | $34.63 |
| 50 + | $33.92 |
*price indicative
- RS Stock No.:
- 763-7848
- Distrelec Article No.:
- 301-96-511
- Mfr. Part No.:
- PHV-5R4V505-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 5F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 0.6mm | |
| Diameter | 21.3mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Lead Pitch | 5.3mm | |
| Leakage Current | 28μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 70mΩ | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Series | Supercap PHV | |
| Standards/Approvals | UL, RoHS | |
| Height | 32.5mm | |
| Depth | 32.5mm | |
| Tolerance | -10 to 30 % | |
| Package/Case | Cylindrical | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 5F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 0.6mm | ||
Diameter 21.3mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Solder | ||
Lead Pitch 5.3mm | ||
Leakage Current 28μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 70mΩ | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Series Supercap PHV | ||
Standards/Approvals UL, RoHS | ||
Height 32.5mm | ||
Depth 32.5mm | ||
Tolerance -10 to 30 % | ||
Package/Case Cylindrical | ||
Capacitor Family Electric Double Layer | ||
Eaton Supercapacitor, Ultra-Low ESR, 6V Surge Voltage - PHV Series - PHV-5R4V505-R
Lead the charge in your workplace with this Eaton supercapacitor. Thanks to its double-layer construction and super-high capacitance, you'll find it makes light work of collecting and storing large amounts of electricity up to 5F. You can use this to power up equipment as varied as handheld devices and hybrid vehicles. The product's Advanced carbon electrodes and current-collecting aluminium foil reliably resist corrosion so you GET minimal impedance and Rapid charging. As it has a wide tolerance range of -10% to +30%, you can count on accurately gauging this device's capacitance, even in abnormal conditions.
Features & Benefits
• Polarity clearly marked to support accurate installation
• Operating temperature range of -40°C to +65°C, so a safe bet in harsh environments
• Ultra-low ESR mean you GET minimal power loss with little energy wasted as heat
• Insulation withstands a surge voltage of 6V to boost user and equipment safety
Does this product contain any harmful substances?
You can rest assured this supercapacitor is free of lead and halogen, so it meets RoHS directives and contains only negligible amounts of any harmful substances.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 400 F Supercapacitor ±10 % Tolerance Through Hole
