Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.21

(exc. GST)

$14.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
  • Plus 347 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$13.21
25 - 49$12.88
50 +$12.70

*price indicative

Packaging Options:
RS Stock No.:
763-7832
Mfr. Part No.:
PHV-5R4V155-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

1.5F

Voltage

5.4V dc

Mount Type

Through Hole

Packaging

Bag

Automotive Standard

No

Polarity

Polar

Lead Diameter

0.5mm

Terminal Type

Solder

Lead Pitch

11.8mm

Leakage Current

18μA

Equivalent Series Resistance ESR

160mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

65°C

Lifetime

1000 h

Depth

22mm

Series

Supercap PHV

Standards/Approvals

UL, RoHS

Height

22mm

Tolerance

-10 to 30 %

Capacitor Family

Electric Double Layer

Package/Case

Cylindrical

PHV series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy