Eaton 60 F Supercapacitor -10 to 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 763-7779
- Distrelec Article No.:
- 301-96-478
- Mfr. Part No.:
- HV1840-2R7606-R
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.23
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $10.23 |
| 8 - 14 | $9.99 |
| 15 + | $9.85 |
*price indicative
- RS Stock No.:
- 763-7779
- Distrelec Article No.:
- 301-96-478
- Mfr. Part No.:
- HV1840-2R7606-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 60F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 0.8mm | |
| Diameter | 18.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 110μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 18mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Series | Supercap HV | |
| Standards/Approvals | UL, RoHS | |
| Height | 42mm | |
| Depth | 42mm | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 60F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 0.8mm | ||
Diameter 18.5mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Terminal Type Solder | ||
Leakage Current 110μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 18mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Series Supercap HV | ||
Standards/Approvals UL, RoHS | ||
Height 42mm | ||
Depth 42mm | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 60 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
