Eaton 25 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 763-7772
- Distrelec Article No.:
- 301-96-476
- Mfr. Part No.:
- HV1625-2R7256-R
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.82
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 16 unit(s) shipping from 19 October 2026
- Plus 145 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $6.82 |
| 25 - 49 | $6.75 |
| 50 + | $6.62 |
*price indicative
- RS Stock No.:
- 763-7772
- Distrelec Article No.:
- 301-96-476
- Mfr. Part No.:
- HV1625-2R7256-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 25F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Lead Diameter | 800μm | |
| Diameter | 16.5mm | |
| Terminal Type | Through Hole | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 45μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 27mΩ | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL, RoHS | |
| Series | Supercap HV | |
| Height | 28.4mm | |
| Depth | 28.4mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical Cell | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 25F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Polarity Positive | ||
Lead Diameter 800μm | ||
Diameter 16.5mm | ||
Terminal Type Through Hole | ||
Lead Pitch 7.5mm | ||
Leakage Current 45μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 27mΩ | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL, RoHS | ||
Series Supercap HV | ||
Height 28.4mm | ||
Depth 28.4mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical Cell | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
