Vishay 60 F Supercapacitor -20 to 50 % Tolerance, 235 EDLC 3V dc, Through Hole
- RS Stock No.:
- 196-7902
- Distrelec Article No.:
- 301-67-526
- Mfr. Part No.:
- MAL223551009E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.29
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 468 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.29 |
| 25 - 49 | $13.93 |
| 50 + | $13.75 |
*price indicative
- RS Stock No.:
- 196-7902
- Distrelec Article No.:
- 301-67-526
- Mfr. Part No.:
- MAL223551009E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 60F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 18mm | |
| Polarity | Polar | |
| Lead Diameter | 0.8mm | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 30mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 17mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60062 | |
| Series | 235 EDLC | |
| Height | 42.5mm | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 60F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q200 | ||
Diameter 18mm | ||
Polarity Polar | ||
Lead Diameter 0.8mm | ||
Lead Pitch 7.5mm | ||
Terminal Type Solder | ||
Leakage Current 30mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 17mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60062 | ||
Series 235 EDLC | ||
Height 42.5mm | ||
Tolerance -20 to 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high
capacity and energy density. Used for power backup & storage device for energy harvesting applications.
Available in through-hole (radial) version
Ruggedized for high humidity operation
Maintenance-free, no service necessary
Related links
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
