KEMET 47 mF Supercapacitor -20 → 80 % Tolerance, FYH 5.5V dc, Through Hole
- RS Stock No.:
- 188-2103
- Mfr. Part No.:
- FYH0H473ZF
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.50
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 198 | $6.75 | $13.50 |
| 200 - 398 | $6.645 | $13.29 |
| 400 + | $6.53 | $13.06 |
*price indicative
- RS Stock No.:
- 188-2103
- Mfr. Part No.:
- FYH0H473ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 47mF | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Diameter | 13mm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Lead Pitch | 5.08mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 100Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Series | FYH | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 47mF | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Diameter 13mm | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Lead Pitch 5.08mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 100Ω | ||
Maximum Operating Temperature 70°C | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Series FYH | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FY Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Wide range of temperature from −25°C to +70°C
Maintenance free
Maximum operating voltage: 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Related links
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- NIC Components 47 mF Supercapacitor -20 to 80 % Tolerance, NEXC 5.5V dc
