KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance, FM 3.5V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,674.00

(exc. GST)

$1,841.00

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 1,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
188-1945
Mfr. Part No.:
FM0V104ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

3.5V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

10.5mm

Lead Diameter

0.4mm

Polarity

Polar

Automotive Standard

No

Terminal Type

Radial

Lead Pitch

5mm

Equivalent Series Resistance ESR

100Ω

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

5mm

Height

11.5mm

Series

FM

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH
FM Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

Rectangular case

Wide range of temperature from −25°C to +70°C (all types except FMR) and −40°C to +85°C (FMR type)

Maintenance free

3.5 VDC, 5.5 VDC, and 6.5 VDC

Highly reliable against liquid leakage

Lead-free

Leads can be transverse mounted

Applications

Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Related links