KYOCERA AVX 300 F Supercapacitor -10/30 % Tolerance, SCC 2.3V dc, 2.7 V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-2185
Mfr. Part No.:
SCCY62B307SSB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

300F

Product Type

Supercapacitor

Voltage

2.3, 2.7V dc

Mount Type

Through Hole

Lead Diameter

1.6mm

Diameter

35mm

Terminal Type

Solder

Lead Pitch

10mm

Equivalent Series Resistance ESR

9mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

62mm

Series

SCC

Tolerance

-10/30 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high Pulse power and capacitance densities.

The new series of cylindrical electrochemical double-layer capacitors offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.

Cap values from 1F – 3000F

High Pulse power capability

Low ESR

Low leakage current

Typical Applications

Camera flash systems

Energy harvesting

GSM/GSR Pulse applications

UPS/Industrial

Wireless alarms

Remote metering

Scanners

Toys and games

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy