KYOCERA AVX 25 F Supercapacitor -10 to 30 % Tolerance, SCC 2.7V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-2179
Mfr. Part No.:
SCCU25B256SRB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Supercapacitor

Capacitance

25F

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Tray

Diameter

16mm

Automotive Standard

No

Lead Diameter

0.8mm

Polarity

Polar

Terminal Type

Radial

Lead Pitch

7.5mm

Equivalent Series Resistance ESR

50mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Height

25mm

Series

SCC

Standards/Approvals

REACH, RoHS, UL

Tolerance

-10 to 30 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.

Cap values from 1F – 3000F

High pulse power capability

Low ESR

Low leakage current

Typical Applications

Camera flash systems

Energy harvesting

GSM/GSR pulse applications

UPS/Industrial

Wireless alarms

Remote metering

Scanners

Toys and games

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy