KYOCERA AVX 7.5 F Supercapacitor -10 to 30 % Tolerance, SCM 5V, Through Hole
- RS Stock No.:
- 186-2163
- Mfr. Part No.:
- SCMT32C755SRBA0
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$1,378.80
(exc. GST)
$1,516.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 150 | $9.192 | $1,378.80 |
| 300 - 450 | $8.962 | $1,344.30 |
| 600 + | $8.825 | $1,323.75 |
*price indicative
- RS Stock No.:
- 186-2163
- Mfr. Part No.:
- SCMT32C755SRBA0
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 7.5F | |
| Voltage | 5V | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Lead Diameter | 0.6mm | |
| Diameter | 12.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 18mm | |
| Terminal Type | Radial | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, UL | |
| Series | SCM | |
| Height | 32mm | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Supercapacitor | ||
Capacitance 7.5F | ||
Voltage 5V | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Lead Diameter 0.6mm | ||
Diameter 12.5mm | ||
Automotive Standard No | ||
Lead Pitch 18mm | ||
Terminal Type Radial | ||
Equivalent Series Resistance ESR 160mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, UL | ||
Series SCM | ||
Height 32mm | ||
Tolerance -10 to 30 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
Related links
- KYOCERA AVX 7.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- KYOCERA AVX 7.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- KYOCERA AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 1.5 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 0.33 F Supercapacitor -10 to 30 % Tolerance Through Hole
- KYOCERA AVX 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- KYOCERA AVX 400 F Supercapacitor -10 to 30 % Tolerance Through Hole
- KYOCERA AVX 100 F Supercapacitor -10 to 30 % Tolerance Through Hole, Through Hole
