RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

This image is representative of the product range

Get a bulk buy discount

Add 3200 more to save 2%

View bulk pricing options

Subtotal (1 tray of 1600 units)*

$4,209.60

(exc. GST)

$4,630.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
1600 - 1600$2.631$4,209.60-
3200 - 4800$2.565$4,104.002%
6400 +$2.525$4,040.004%

*price indicative

RS Stock No.:
184-5046
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

1.5F

Voltage

5.5V dc

Mount Type

PCB

Diameter

20.5mm

Automotive Standard

No

Polarity

Polar

Lead Pitch

5mm

Leakage Current

20μA

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

30Ω

Lifetime

200000 Cycles

Maximum Operating Temperature

70°C

Series

RS PRO

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Height

12.5mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO NF series 1.57F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 20ohm and DC impedance of 30ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy