Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance, KR 5.5V dc, Through Hole
- RS Stock No.:
- 180-4300
- Distrelec Article No.:
- 304-38-344
- Mfr. Part No.:
- KR-5R5H334-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.72
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
- Plus 784 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $7.36 | $14.72 |
| 126 - 248 | $7.235 | $14.47 |
| 250 + | $7.12 | $14.24 |
*price indicative
- RS Stock No.:
- 180-4300
- Distrelec Article No.:
- 304-38-344
- Mfr. Part No.:
- KR-5R5H334-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 0.33F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Diameter | 11.5mm | |
| Lead Diameter | 800μm | |
| Lead Pitch | 10mm | |
| Terminal Type | Radial | |
| Equivalent Series Resistance ESR | 50Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60664-1, RoHS | |
| Series | KR | |
| Height | 5.2mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 0.33F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Polarity Polar | ||
Diameter 11.5mm | ||
Lead Diameter 800μm | ||
Lead Pitch 10mm | ||
Terminal Type Radial | ||
Equivalent Series Resistance ESR 50Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60664-1, RoHS | ||
Series KR | ||
Height 5.2mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications:
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
White good and kitchen appliances
Real-time clock backup
Office equipment
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance PCB
