Eaton 1 F Supercapacitor -20 → 80 % Tolerance, KR 5.5V dc, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 box of 500 units)*

$3,257.00

(exc. GST)

$3,582.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$6.514$3,257.00-
1000 - 1500$6.40$3,200.001%
2000 +$6.283$3,141.503%

*price indicative

RS Stock No.:
180-4259
Mfr. Part No.:
KR-5R5V105-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Automotive Standard

No

Polarity

Polar

Lead Diameter

200μm

Diameter

19mm

Terminal Type

Radial

Lead Pitch

5mm

Minimum Operating Temperature

-25°C

Equivalent Series Resistance ESR

30Ω

Pin Count

2

Maximum Operating Temperature

70°C

Lifetime

1000 h

Height

19.7mm

Standards/Approvals

EN 60664-1, RoHS

Series

KR

Tolerance

-20 → 80 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.

High specific capacitance

Low leakage current

Long cycle life

Eco-friendly

Applications

Computers and peripherals

Network switches and routers

Utility meters

HVAC Controls

Appliances and white goods

Real-time clock backup

Office equipment

Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.

High specific capacitance

Low leakage current

Long cycle life

Eco-friendly

Applications

Computers and peripherals

Network switches and routers

Utility meters

HVAC Controls

Appliances and white goods

Real-time clock backup

Office equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy