Eaton 3 F Supercapacitor -10 to 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 169-9457
- Mfr. Part No.:
- HV0820-2R7305-R
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$173.70
(exc. GST)
$191.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 15 October 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.737 | $173.70 |
| 200 - 900 | $1.707 | $170.70 |
| 1000 + | $1.536 | $153.60 |
*price indicative
- RS Stock No.:
- 169-9457
- Mfr. Part No.:
- HV0820-2R7305-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 3F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Lead Diameter | 0.5mm | |
| Diameter | 8.5mm | |
| Polarity | Positive | |
| Terminal Type | Solder | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 15μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, UL | |
| Height | 21mm | |
| Depth | 21mm | |
| Series | Supercap HV | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical Cell | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 3F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Lead Diameter 0.5mm | ||
Diameter 8.5mm | ||
Polarity Positive | ||
Terminal Type Solder | ||
Lead Pitch 3.5mm | ||
Leakage Current 15μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 80mΩ | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, UL | ||
Height 21mm | ||
Depth 21mm | ||
Series Supercap HV | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical Cell | ||
HV series (PowerStor) Super Capacitors
Aluminium (EDLC) Super Capacitors
Note
Related links
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
