KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance, Supercap FM 5.5V dc, Through Hole
- RS Stock No.:
- 135-5823
- Mfr. Part No.:
- FM0H224ZF
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$2,329.00
(exc. GST)
$2,562.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.329 | $2,329.00 | - |
| 5000 + | $2.096 | $2,096.00 | 10% |
*price indicative
- RS Stock No.:
- 135-5823
- Mfr. Part No.:
- FM0H224ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.22F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 100Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Depth | 11.5mm | |
| Standards/Approvals | RoHS | |
| Series | Supercap FM | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 100Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Depth 11.5mm | ||
Standards/Approvals RoHS | ||
Series Supercap FM | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
KEMET FM Series Super Capacitors
KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 22 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
