Eaton 166 F Supercapacitor 0 to +20 % Tolerance, XLR 48.6V dc, Chassis Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2,776.38

(exc. GST)

$3,054.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 10 August 2026
  • Plus 1 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2,776.38
5 +$2,498.74

*price indicative

RS Stock No.:
135-1073
Distrelec Article No.:
302-63-083
Mfr. Part No.:
XLR-48R6167-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

166F

Voltage

48.6V dc

Mount Type

Chassis Mount

Packaging

Single unit

Automotive Standard

No

Polarity

Polar

Terminal Type

Screw

Leakage Current

5.2mA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

5mΩ

Maximum Operating Temperature

65°C

Lifetime

1500 h at 65°C

Depth

419.1mm

Height

175.26mm

Series

XLR

Standards/Approvals

UL, RoHS, IEC 61373

Tolerance

0 to +20 %

Capacitor Family

Electric Double Layer

Eaton XLR Series Supercapacitor, 166F Capacitance, 48.6V DC Voltage - XLR-48R6167-R


This supercapacitor is an electric double layer capacitor designed for high-performance energy storage solutions. With a capacitance of 166F and a voltage rating of 48.6V DC, this chassis mount supercapacitor is compact yet robust, measuring 419.1 x 175.26 x 194.56mm. It delivers reliable performance across a wide temperature range, from -40 °C to +65 °C.

Features & Benefits


• Polarised design facilitates straightforward integration into circuits

• High voltage operation ensures suitability for demanding requirements

• Advanced balance control features improve performance reliability

• Compact footprint supports versatile installation options

Applications


• Used for energy storage in electric vehicle

• Ideal for providing backup power in automation systems

• Can be used in power management systems for grid

• Suitable for assisting energy recovery in materials handling equipment

What operational temperatures can be handled by this capacitor?


This capacitor operates effectively within a temperature range of -40 °C to +65 °C, ensuring reliability in various environmental conditions.

How does the low ESR impact its performance in applications?


With an equivalent series resistance of 5 mΩ, it ensures lower heat generation and greater efficiency, resulting in enhanced performance in energy storage applications.

What is the significance of having a leakage current of 5.2mA?


A leakage current of 5.2mA indicates minimal energy loss, making this capacitor particularly suitable for applications requiring long-term energy storage.

How does the polarised feature affect circuit design?


The polarised characteristic simplifies circuit design by ensuring correct polarity during installation, thus reducing the risk of connection errors and improving overall circuit safety.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy