CAP-XX 470 mF Electric Double Layer Capacitor 20 % Tolerance, DMF 5.5V, Surface

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.63

(exc. GST)

$23.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.63
10 - 49$13.42
50 - 99$8.04
100 +$7.84

*price indicative

RS Stock No.:
683-322
Mfr. Part No.:
DMF3Z5R5H474M3DTA0
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

470mF

Product Type

Electric Double Layer Capacitor

Voltage

5.5V

Mount Type

Surface

Packaging

Tray

Automotive Standard

No

Polarity

Polar

Lead Pitch

3.5mm

Terminal Type

Solder

Leakage Current

3μA

Minimum Operating Temperature

-40°C

Pin Count

3

Equivalent Series Resistance ESR

50mΩ

Maximum Operating Temperature

70°C

Depth

21mm

Height

3.2mm

Series

DMF

Tolerance

20 %

Capacitor Family

Supercapacitor

Package/Case

Tray

COO (Country of Origin):
AU
The CAP-XX Supercapacitor offers a reliable solution for applications requiring Rapid energy storage and delivery. Designed for optimal performance, it features a Terminal voltage rating of 5.5V, ensuring compatibility across various electronic devices. With a capacitance Value of 470mF, it maintains stable operation across a temperature range of -40°C to +70°C. This component also boasts a low Equivalent Series Resistance (ESR) of 45mΩ, VITAL for minimising energy losses during operation. The integrated specifications ensure high efficiency and longevity, making it an Ideal choice for high Peak power applications, ensuring that your devices perform reliably in demanding environments while adhering to strict quality standards set by the manufacturer.

Optimised for high Peak power applications, ensuring superior device performance

Temperature range of -40°C to +70°C enables versatility in various environments

Capacitance of 470mF facilitates quick energy delivery

Low ESR of 45mΩ reduces energy losses for improved efficiency

Constructed with stringent quality control standards by CAP-XX for enhanced reliability

Ideal for Rapid charge and discharge cycles, catering to the needs of modern electronics

Well-suited for applications that demand consistent and reliable power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy