CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance, LY 3.8V, Through Hole
- RS Stock No.:
- 675-763
- Mfr. Part No.:
- LY13R810030M117R-L
- Brand:
- CAP-XX
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.25
(exc. GST)
$15.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.25 |
| 10 - 49 | $12.55 |
| 50 - 99 | $11.26 |
| 100 + | $8.90 |
*price indicative
- RS Stock No.:
- 675-763
- Mfr. Part No.:
- LY13R810030M117R-L
- Brand:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 110F | |
| Product Type | Electric Double Layer Capacitor | |
| Voltage | 3.8V | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 3μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 125mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LY | |
| Height | 10mm | |
| Depth | 30mm | |
| Tolerance | 20 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 110F | ||
Product Type Electric Double Layer Capacitor | ||
Voltage 3.8V | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Diameter 10mm | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 3μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 125mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series LY | ||
Height 10mm | ||
Depth 30mm | ||
Tolerance 20 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The CAP-XX Radial lead lithium-ion capacitor excels in delivering high energy density solutions while ensuring an impressive cycle life of up to 250,000 cycles. Designed for demanding applications, this capacitor operates within a safe voltage range of 2.5V to 3.8V, with a surge voltage capacity of 4.2V. Its dependable performance in temperature extremes from -25°C to +70°C makes it Ideal for a wide range of environments. With an excellent balance of capacitance and efficiency, this radial lead capacitor is specifically engineered to meet the needs of modern electronics, thereby ensuring longer-term power solutions for Compact devices and applications requiring durability and reliability.
Very high energy density for efficient energy storage
Long cycle life of up to 250,000 cycles enhances reliability
Low leakage current ensures minimal energy loss during storage
Wide temperature range supports operation from -25°C to +70°C
Compact design suitable for space-constrained applications
Suitable for powering remote sensors with small energy harvesters
Ideal for applications demanding consistent performance in varying conditions
Offers very slow self-discharge, maintaining usable voltage for extended periods
