CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance, LY 3.8V, Through Hole

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

$6.50

(exc. GST)

$7.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.50-
10 - 24$5.7212%
25 - 99$5.1420%
100 - 499$4.1636%
500 +$4.0637%

*price indicative

RS Stock No.:
675-762
Mfr. Part No.:
LY13R810030M157R-E
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

150F

Product Type

Electric Double Layer Capacitor

Voltage

3.8V

Mount Type

Through Hole

Packaging

Tray

Polarity

Polar

Diameter

10mm

Automotive Standard

No

Terminal Type

Solder

Leakage Current

3μA

Equivalent Series Resistance ESR

140mΩ

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

LY

Depth

10mm

Height

30mm

Tolerance

20 %

Package/Case

Radial

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
The CAP-XX Radial lead lithium-ion capacitor is engineered for exceptional performance and reliability in energy storage solutions. This high energy capacitor specifically addresses the need for Compact power sources in applications requiring sustained energy delivery. With a rated voltage range of 2.5V to 3.8V and capable of withstanding high temperatures up to 70°C, it ensures efficiency in diverse operating conditions. The device excels in offering a long cycle life of 250,000 cycles, making it Ideal for powering remote sensors and other energy-harvesting applications where prolonged performance is essential. The low self-discharge characteristics allow for effective long-term energy storage, ensuring readiness when needed without significant power loss.

Very high energy density, providing a Compact solution for energy storage needs

Extremely long cycle life of 250,000 cycles, increasing longevity and reliability

Offers very low leakage current, ensuring minimal energy loss over time

Wide operating temperature range from -25°C to +70°C, suitable for various environmental conditions

Ultra-low self-discharge rate, enabling a long-term power source for standby applications

Designed for efficient performance with quick charge and discharge capabilities

Ideal for integration in energy harvesting systems, replacing traditional batteries effectively

Each
$14.25
  • RS Stock No. 0675758
  • Mfr. Part No. GY13R010025V705R
Each (In a Pack of 5)
$2.722
Each (In a Pack of 5)
$2.722
Each (In a Pack of 5)
$3.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy