CAP-XX 70 F Capacitor 0.2 Tolerance, LY 3.8V, Surface Mount
- RS Stock No.:
- 675-761
- Mfr. Part No.:
- LY13R810025M706R-L
- Brand:
- CAP-XX
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 198 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.80 | - |
| 10 - 49 | $6.87 | 11% |
| 50 - 99 | $6.16 | 21% |
| 100 + | $4.89 | 37% |
*price indicative
- RS Stock No.:
- 675-761
- Mfr. Part No.:
- LY13R810025M706R-L
- Brand:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 70F | |
| Product Type | Capacitor | |
| Voltage | 3.8V | |
| Mount Type | Surface Mount | |
| Lead Diameter | 600μm | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Lead Pitch | 5mm | |
| Terminal Type | Solder | |
| Leakage Current | 8μA | |
| Equivalent Series Resistance ESR | 165mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | None | |
| Height | 25mm | |
| Series | LY | |
| Tolerance | 0.2 | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 70F | ||
Product Type Capacitor | ||
Voltage 3.8V | ||
Mount Type Surface Mount | ||
Lead Diameter 600μm | ||
Automotive Standard No | ||
Diameter 10mm | ||
Lead Pitch 5mm | ||
Terminal Type Solder | ||
Leakage Current 8μA | ||
Equivalent Series Resistance ESR 165mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals None | ||
Height 25mm | ||
Series LY | ||
Tolerance 0.2 | ||
- COO (Country of Origin):
- CN
The CAP-XX Radial lead lithium-ion capacitor delivers exceptional energy density and longevity for various applications. Engineered with a 3.8V rating, this powerful component provides remarkable capacitance within a Compact design, meeting the growing demands for reliable energy storage solutions. With an impressive cycle life of up to 250,000 cycles, it outperforms conventional technologies, making it Ideal for energy harvesting and backup power systems. Designed for efficient performance, this capacitor operates effectively within an extensive temperature range while ensuring minimal self-discharge, facilitating long-term use in challenging conditions.
Extremely high energy density for Compact applications
Long cycle life of 250,000 cycles, offering exceptional durability
Low leakage current ensures efficient energy retention
Wide operating temperature range from -25°C to +70°C for versatile use
Long-term power backup capability for critical systems
Designed for applications demanding high reliability and performance
Compatible with various energy harvesting technologies
