CAP-XX 7 F Electric Double Layer Capacitor 30 % Tolerance, GY 3V, Surface
- RS Stock No.:
- 675-758
- Mfr. Part No.:
- GY13R010025V705R
- Brand:
- CAP-XX
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.722 | $13.61 |
| 50 - 245 | $1.688 | $8.44 |
| 250 - 495 | $1.012 | $5.06 |
| 500 + | $0.988 | $4.94 |
*price indicative
- RS Stock No.:
- 675-758
- Mfr. Part No.:
- GY13R010025V705R
- Brand:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Product Type | Electric Double Layer Capacitor | |
| Capacitance | 7F | |
| Voltage | 3V | |
| Mount Type | Surface | |
| Lead Diameter | 50μm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 90mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Series | GY | |
| Depth | 25mm | |
| Height | 10mm | |
| Tolerance | 30 % | |
| Package/Case | Radial Leaded | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Electric Double Layer Capacitor | ||
Capacitance 7F | ||
Voltage 3V | ||
Mount Type Surface | ||
Lead Diameter 50μm | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 10mm | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 90mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Series GY | ||
Depth 25mm | ||
Height 10mm | ||
Tolerance 30 % | ||
Package/Case Radial Leaded | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The CAP-XX Radial lead supercapacitor is engineered for high-efficiency energy storage and management across various applications. Rated at 10F capacitance and a maximum voltage of 3.0V, this cylindrical supercapacitor excels in delivering Peak power support, especially in scenarios requiring Rapid energy bursts. Ideal for energy harvesting in wireless sensors or providing essential backup power for low-power devices, it offers seamless integration without the need for voltage regulation. With a long cycle life and an extensive temperature range of -40°C to +65°C, this component ensures reliability and performance in diverse operational environments.
High power output supports demanding Peak current loads
On-board energy storage effectively manages power surges
Long cycle life enhances durability and cost-efficiency
Flexible implementation for energy harvesting applications
Direct placement across a 3V battery eliminates the need for additional regulation
Robust design maintains stability across a broad temperature spectrum
Optimised for backing low power batteries during critical data transmission phases
